
12-bit Analog-to-Digital Converter (ADC) with a 3 MSPS sampling rate. Features single-ended input, SPI interface, and a unipolar input type. Offers 1 LSB integral nonlinearity and 3.5 LSB full-scale error. Operates from a single 2.35V to 3.6V supply, with typical power consumption of 12.6mW. Packaged in an 8-lead MSOP with tin, matte contact plating.
Analog Devices AD7276BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.99LSB |
| Full Scale Error | 3.5LSB |
| Height | 0.85mm |
| Input Capacitance | 42pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19.8mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 12.6mW |
| Power Dissipation | 19.8mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7276BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
