
12-bit Analog-to-Digital Converter (ADC) with a 3 MSPS sampling rate. Features a single-ended input type and SPI interface. Offers 1 LSB Integral Nonlinearity (INL) and -0.99 LSB Differential Nonlinearity (DNL). Operates with a 2.35V to 3.6V supply voltage and consumes 12.6mW typical power. Packaged in a 6-lead TSOT with dimensions of 2.9mm (L) x 1.6mm (W) x 0.87mm (H).
Analog Devices AD7276BUJZ-500RL7 technical specifications.
| Package/Case | TSOT |
| Differential Nonlinearity | -0.99LSB |
| Height | 0.87mm |
| Input Capacitance | 42pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19.8mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 12.6mW |
| Power Dissipation | 19.8mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 1mA |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7276BUJZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.