
10-bit Analog-to-Digital Converter (ADC) featuring a 3 MSPS sampling rate. This unipolar, single-ended input device offers 0.5 LSB integral and differential nonlinearity, with a full-scale error of 2 LSB. It operates from a single 2.35V to 3.6V supply, consuming 10.5mW of power. The ADC supports an SPI interface and is housed in an 8-lead MSOP package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7277ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7277ARMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2LSB |
| Height | 0.95mm |
| Input Capacitance | 42pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19.8mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 10.5mW |
| Power Dissipation | 19.8mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Type | Single |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7277ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
