
10-Bit, 3 MSPS Analog-to-Digital Converter (ADC) in a 6-Lead TSOT package. Features single-ended input, SPI interface, and unipolar polarity. Achieves 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 2 LSB Full Scale Error. Operates from a single 2.35V to 3.6V supply, consuming 10.5mW typical power. Extended temperature range from -40°C to 125°C.
Analog Devices AD7277AUJZ-500RL7 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 42pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19.8mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10.5mW |
| Power Dissipation | 19.8mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7277AUJZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
