
10-bit, 3 MSPS Analog-to-Digital Converter (ADC) with SPI interface. Features 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a single 2.35V to 3.6V supply. Packaged in an 8-lead MSOP, this unipolar ADC offers a 42pF input capacitance and a maximum power dissipation of 19.8mW. Suitable for applications requiring high-speed, accurate analog-to-digital conversion.
Analog Devices AD7277BRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 42pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19.8mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10.5mW |
| Power Dissipation | 19.8mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7277BRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
