
8-bit Analog-to-Digital Converter (ADC) with a 3 MSPS sampling rate. Features single-ended input type, SPI interface, and unipolar polarity. Offers 0.3 LSB differential nonlinearity and 0.2 LSB integral nonlinearity. Operates from a 2.35V to 3.6V supply voltage range, with a maximum power dissipation of 19.8mW. Packaged in an 8-lead MSOP or 6-lead TSOT, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7278AUJZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7278AUJZ-500RL7 technical specifications.
| Package/Case | TSOT |
| Differential Nonlinearity | 0.3LSB |
| Input Capacitance | 42pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19.8mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10.5mW |
| Power Dissipation | 19.8mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7278AUJZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
