
8-bit, single-channel successive approximation Analog-to-Digital Converter (ADC) with a serial SPI interface. Features a unipolar input type and a sampling rate of 3 MS/s. Achieves low linearity errors with Integral Nonlinearity (INL) of 0.2 LSB and Differential Nonlinearity (DNL) of 0.3 LSB. Operates from a single supply voltage between 2.35V and 3.6V, with a typical power consumption of 10.5mW. Packaged in a TSOT-6 (PDSO6) with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7278AUJZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7278AUJZ-RL7 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.3LSB |
| Full Scale Error | 1.2LSB |
| Input Capacitance | 42pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19.8mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10.5mW |
| Power Dissipation | 10.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 3000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7278AUJZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
