
Lithium-ion battery monitoring system featuring a 6-cell capacity with over/under voltage fault protection. This integrated circuit operates with a supply voltage range of 8V to 30V and an output voltage of 5.2V, supporting a maximum output current of 5mA. The component utilizes an SPI serial interface and is housed in a surface-mount LQFP package with tin, matte contact plating. Operating across a temperature range of -40°C to 105°C, it offers a maximum power dissipation of 220mW.
Analog Devices AD7280ABSTZ technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Type | LITHIUM-ION |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Fault Protection | Over/Under Voltage |
| Height | 1.45mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Batteries | 6 |
| Operating Supply Current | 5.6mA |
| Output Current | 5mA |
| Output Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.006409oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7280ABSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
