
Lithium-ion battery monitoring system with SPI serial interface. Features over/under voltage fault protection and supports up to 6 lithium-ion batteries. Operates from 8V to 30V supply voltage with a maximum output voltage of 30V and output current of 5mA. Housed in an LQFP package with tin, matte contact plating, this surface mount component has a maximum operating temperature of 105°C.
Analog Devices AD7280AWBSTZ technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Type | LITHIUM-ION |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Fault Protection | Over/Under Voltage |
| Height | 1.45mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Batteries | 6 |
| Operating Supply Current | 5.6mA |
| Output Current | 5mA |
| Output Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.006409oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7280AWBSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
