
Analog Devices AD7280AWBSTZ-RL technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Fault Protection | Over/Under Voltage |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Output Voltage | 5.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7280AWBSTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
