The AD7284WBSWZ is a 64-pin quad flat no-lead package power management IC from Analog Devices. It operates over a temperature range of -30 to 120 degrees Celsius. The device has 8 channels and 1 function. It can handle a supply voltage of up to 40V and as low as 10V. The package dimensions are 10mm wide and 10mm long.
Analog Devices AD7284WBSWZ technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 64 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7284WBSWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.