Analog Devices AD7284WBSWZ-RL technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 64 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7284WBSWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.