
The AD7291TCPZ-EP-RL7 is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3V and a maximum supply current of 3.5mA. It operates over a temperature range of -55 to 125 degrees Celsius. The device is available in a 20-pin HVQCCN package. It is designed for use in automotive applications and meets the requirements of the AEC-Q100 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7291TCPZ-EP-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7291TCPZ-EP-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7291TCPZ-EP-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.