
10-bit, 8-channel Analog-to-Digital Converter (ADC) with 4 Digital-to-Analog Converters (DACs). Features a 625 kS/s sampling rate, SPI interface, and single-ended input type. Operates with a 1.8V to 5.25V supply voltage, offering a 0.6 LSB Integral Nonlinearity (INL) and 61.5 dB Signal-to-Noise Ratio (SNR). Surface mountable in a 36-pin LFCSP package, with a temperature range of -40°C to 125°C.
Analog Devices AD7292BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Converter Type | ADC |
| Height | 0.75mm |
| Input Capacitance | 23pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Input Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 625KS/s |
| Signal to Noise Ratio (SNR) | 61.5dB |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7292BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
