Analog Devices AD7292BCPZ-RL technical specifications.
| Input Capacitance | 23pF |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50.93mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 625KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7292BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.