The AD7293BCPZ is a 56-pin quad quad op amp from Analog Devices, featuring a temperature grade of AUTOMOTIVE and a JEDEC package code of S-XQCC-N56. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device also has a negative supply voltage of -5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7293BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7293BCPZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7293BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.