The AD7294-2BSUZ-RL is a specialized industrial temperature IC with a quad terminal position and 64 pins. It operates within a temperature range of -40 to 105 degrees Celsius. The device is supplied with a nominal voltage of 5V, a maximum voltage of 5.5V, and a minimum voltage of 4.5V. The IC is packaged in a 7mm by 7mm TFQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7294-2BSUZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7294-2BSUZ-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 7 |
| Length | 7 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7294-2BSUZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.