
12-Bit Monitor and Control System IC featuring a multichannel analog-to-digital converter (ADC) and digital-to-analog converters (DACs), integrated temperature sensor, and current sense capability. Offers a 200 kS/s conversion rate with 12-bit resolution and a 73dB signal-to-noise ratio (SNR). Operates with analog and digital supply types, supporting a voltage range of 5V to 59.4V. Interface via I2C or 2-wire protocols, with single-ended input type and a maximum input voltage of 2.5V. Housed in an 8mm x 8mm x 0.95mm LFCSP EP package with tin, matte contact plating, and a temperature range of -40°C to 105°C.
Analog Devices AD7294BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Height | 0.95mm |
| Input Type | SINGLE-ENDED |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Max Supply Voltage | 59.4V |
| Min Supply Voltage | 5V |
| Number of Channels | 9 |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Analog, Digital |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7294BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
