
The AD7294BCPZRL is a 9-channel analog-to-digital converter with a conversion rate of 200KS/s and a resolution of 12 bits. It operates on a supply voltage of 5.5V and is compatible with I2C interfaces. The device is packaged in a 24-pin HVQCCN package and has a maximum operating temperature of 105°C. The AD7294BCPZRL is compliant with RoHS regulations and is available in tape and reel packaging.
Analog Devices AD7294BCPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Channels | 9 |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7294BCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
