
12-bit multichannel monitor and control system IC featuring a single-ended, 200 kS/s ADC with 73dB SNR and 1LSB INL. Includes multiple DACs, an integrated temperature sensor, and current sense capabilities. Operates from 5V to 59.4V supply, with a 2.5V max input voltage. Interface via I2C, housed in a 7.2mm x 7.2mm x 1.05mm TQFP package with tin/matte plating.
Analog Devices AD7294BSUZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Height | 1.05mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Max Supply Voltage | 59.4V |
| Min Supply Voltage | 5V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 9 |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Analog, Digital |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7294BSUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
