
The AD7294BSUZRL is a 12-bit analog-to-digital converter with 9 channels and a conversion rate of 200KS/s. It features an I2C interface and operates over a supply voltage range of 5.5V. The device is packaged in a RoHS compliant, plastic TQFP-64 package and is suitable for operating temperatures between -40°C and 105°C.
Analog Devices AD7294BSUZRL technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Max Supply Voltage | 59.4V |
| Min Supply Voltage | 5V |
| Number of Channels | 9 |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7294BSUZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
