
10-Bit, 8-Channel SAR Analog-to-Digital Converter (ADC) with a 1 MSPS sampling rate. Features include 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), 1 LSB Full Scale Error, and 61.5 dB Signal-to-Noise Ratio (SNR). Operates from a single 2.8V to 3.6V supply, with a maximum input voltage of 2.5V. Interface is SPI, and it is housed in a 4.1mm x 4.1mm x 0.75mm LFCSP EP package with tin, matte contact plating.
Analog Devices AD7298-1BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1LSB |
| Height | 0.75mm |
| Input Capacitance | 32pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 23mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 61.5dB |
| Supply Type | Single |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7298-1BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
