
10-Bit SAR ADC with 8 single-ended analog inputs and a 1 MSPS sampling rate. Features 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a 2.8V to 3.6V supply, with a maximum input voltage of 2.5V. SPI interface for communication. Packaged in LFCSP EP with a tape and reel configuration.
Analog Devices AD7298-1BCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 32pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 23mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 61.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7298-1BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
