
Dual voltage output 8-bit digital-to-analog converter (DAC) with a parallel interface. Features a conversion rate of 833 kS/s, integral nonlinearity of 1 LSB, and full-scale error of -0.75 LSB. Operates from a 2.7 V to 5.5 V supply voltage, with a maximum input voltage of 5.5 V and maximum output voltage of 5.5 V. Settling time is 1.2 µs with a slew rate of 7.5 V/µs. Packaged in an 18-lead DIP, this unipolar, voltage-output DAC is RoHS compliant and suitable for operation between -40°C and 105°C.
Analog Devices AD7302BNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 833KS/s |
| Full Scale Error | -0.75LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 24.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 833KS/s |
| Series | AD7302 |
| Settling Time | 1.2us |
| Slew Rate | 7.5V/µs |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7302BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
