
The AD7302BR is a dual 8-bit digital-to-analog converter from Analog Devices, featuring a conversion rate of 833 kilosamples per second. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 2.7V. It is available in a surface mount SOIC package and is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7302BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7302BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 833KS/s |
| Differential Output | No |
| Full Scale Error | -0.75LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7302BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
