
The AD7302BR-REEL7 is a dual 8-bit digital-to-analog converter with a conversion rate of 833 kilosamples per second. It has two channels and is packaged in a SOIC-20 package. The device operates over a temperature range of -40°C to 105°C and is powered by a supply voltage between 2.7V and 5.5V. The AD7302BR-REEL7 is not RoHS compliant and is available in a cut tape package.
Sign in to ask questions about the Analog Devices AD7302BR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7302BR-REEL7 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 833KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7302BR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
