
The AD7302BRU is a dual 8-bit digital-to-analog converter with a conversion rate of 833KS/s. It features a parallel interface and a unipolar output type. The device operates over a temperature range of -40°C to 105°C and is available in a TSSOP20 package. The AD7302BRU has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Sign in to ask questions about the Analog Devices AD7302BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7302BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 833KS/s |
| Differential Output | No |
| Full Scale Error | -0.75LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7302BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.