The AD7302BRZ is an 8-bit digital-to-analog converter with an industrial temperature range of -40°C to 105°C. It has 20 terminals and a dual terminal position. The device is packaged in a 20-pin SOP package with a width of 7.5mm and a length of 12.8mm. The converter operates at a nominal supply voltage of 3V and has a maximum supply current of 5mA.
Sign in to ask questions about the Analog Devices AD7302BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7302BRZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7302BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.