
8-Bit dual voltage output digital-to-analog converter (DAC) with a conversion rate of 833 kS/s. Features a serial SPI interface, unipolar output polarity, and a settling time of 1.2 µs. Operates from a 2.7 V to 5.5 V supply voltage, with a maximum output voltage of 5.5 V. Integral nonlinearity is 1 LSB, and full-scale error is -0.5 LSB. Packaged in a 20-pin DIP with tin matte contact plating, operating temperature range of -40°C to 105°C.
Analog Devices AD7303BNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 833KS/s |
| Differential Output | No |
| Full Scale Error | -0.5LSB |
| Height | 3.43mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.75V |
| Max Power Dissipation | 6.93mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.93mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 833KS/s |
| Settling Time | 1.2us |
| Slew Rate | 7.5V/µs |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7303BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
