
8-bit, dual-channel digital-to-analog converter (DAC) with serial SPI interface. Features 833 kS/s conversion rate, 2µs settling time, and unipolar voltage output. Operates from a 2.7V to 5.5V supply, with a maximum power dissipation of 6.93mW. Packaged in an 8-lead SOIC (PDSO8) with tin-lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7303BR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7303BR-REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Conversion Rate | 833KS/s |
| Differential Output | No |
| Full Scale Error | -0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.93mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.93mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 833KS/s |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7303BR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
