
+2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7303BRM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7303BRM-REEL technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 833KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Dissipation | 6.93mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7303BRM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
