
8-Bit dual voltage output digital-to-analog converter (DAC) with a conversion rate of 833 kS/s. Features 2 DAC channels, SPI and serial 3-wire interface, and a voltage output range of 2.75V to 5.5V. Operates from a 2.7V to 5.5V supply voltage, with a maximum power dissipation of 6.93mW. Housed in an 8-pin MSOP package with tin matte contact plating. Integral nonlinearity is 1 LSB, with a settling time of 1.2 µs and slew rate of 7.5 V/µs.
Analog Devices AD7303BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 833KS/s |
| Differential Output | No |
| Full Scale Error | -0.5LSB |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.75V |
| Max Power Dissipation | 6.93mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.93mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 833KS/s |
| Settling Time | 1.2us |
| Slew Rate | 7.5V/µs |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7303BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
