
Dual voltage output 8-bit digital-to-analog converter (DAC) with a conversion rate of 833 kS/s. Features SPI and 3-wire serial interface, 1 LSB integral nonlinearity, and a settling time of 1.2 µs. Operates from a single 2.7 V to 5.5 V supply, with output voltage ranging from 2.75 V to 5.5 V. Maximum power dissipation is 6.93 mW, and it operates across a temperature range of -40°C to 105°C. Packaged in tape and reel for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7303BRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7303BRZ-REEL7 technical specifications.
| Package/Case | R |
| Conversion Rate | 833KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.75V |
| Max Power Dissipation | 6.93mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.93mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 833KS/s |
| Settling Time | 1.2us |
| Slew Rate | 7.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7303BRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
