
4-channel, 8-bit digital-to-analog converter (DAC) featuring an R-2R architecture. Achieves a 1MS/s conversion rate with a 1µs settling time and 2.7V/µs slew rate. Operates with a dual supply voltage range of 4.5V to 5.5V, supporting input voltages from -5V to 5V. Offers a full-scale error of 4LSB and integral nonlinearity of 1LSB. Interface options include SPI and 3-wire serial communication. Packaged in a 16-pin PDIP with a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7304BNZ technical specifications.
| Package/Case | N |
| Conversion Rate | 1MS/s |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | -5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| Slew Rate | 2.7V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
