
8-bit, 4-channel Digital-to-Analog Converter (DAC) with serial SPI interface. Features a 1MS/s conversion rate and 2µs settling time. Operates with dual supply voltages from 4.5V to 5.5V, or single supply from 2.7V to 5.5V. Offers bipolar or unipolar output polarity and voltage output type. Packaged in a 16-pin SOIC surface mount configuration with Tin/Lead contact plating.
Sign in to ask questions about the Analog Devices AD7304BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7304BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7304BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
