
Quad 8-bit digital-to-analog converter (DAC) with a 1MS/s conversion rate. Features rail-to-rail voltage output and supports bipolar/unipolar output polarity. Operates from a dual supply of 4.5V to 5.5V or a single supply of 2.7V to 5.5V. Interface options include SPI and 3-wire serial. Housed in a TSSOP package with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD7304BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7304BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | -5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| Slew Rate | 2.7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7304BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
