
Quad 8-bit digital-to-analog converter (DAC) with rail-to-rail voltage output. Features a serial SPI interface and a 1MS/s conversion rate. Offers 1LSB integral nonlinearity and 4LSB full-scale error. Operates from a 2.7V to 5.5V supply, with a maximum output voltage of 11V. Packaged in a TSSOP for tape and reel deployment.
Sign in to ask questions about the Analog Devices AD7304BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7304BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | -5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| Slew Rate | 2.7V/µs |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7304BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
