
Analog Devices AD7305BNZ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 1MS/s |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | Voltage |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7305BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.