
Quad 8-bit digital-to-analog converter (DAC) with a parallel interface, offering a 1MS/s conversion rate. Features rail-to-rail voltage output and a dual supply voltage range of 4.5V to 5.5V, with a minimum single supply of 2.7V. Achieves 1LSB integral nonlinearity and 4LSB full-scale error, with a settling time of 1µs. Operates across a wide temperature range of -40°C to 125°C and is packaged in a 1000-piece tape and reel.
Analog Devices AD7305BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| Slew Rate | 2.7V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7305BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
