The AD7305YR-REEL is an 8-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 6uA. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G20. The device has 20 terminals and operates within a temperature range of -40 to 125 degrees Celsius. It is available in a SOP20 package with a width of 7.5mm and a length of 12.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7305YR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7305YR-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7305YR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.