
Quad 8-bit digital-to-analog converter (DAC) with a 1MS/s conversion rate and parallel/SPI interface. Features rail-to-rail voltage output, unipolar/bipolar output polarity, and a 1µs settling time. Operates from a dual supply voltage of 5V, with a minimum supply of 2.7V and maximum of 5.5V. Housed in a SOIC package with tin, matte contact plating, this component offers 8-bit resolution and a maximum power dissipation of 60mW.
Analog Devices AD7305YRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Height | 2.65mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar, Bipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| Slew Rate | 2.7V/µs |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7305YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
