
The AD7306AN is a dual UART transceiver with a data rate of 100Kbps, operating on a 5V supply voltage. It is packaged in a PDIP-24 package and is rated for operation between -40°C and 85°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7306AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7306AN technical specifications.
| Package/Case | PDIP |
| Data Rate | 100Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7306AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
