
5V powered RS-232/RS-422 transceiver with full-duplex operation. Features 3 drivers and 2 receivers, supporting data rates up to 5Mbps. Includes ESD protection and operates within a temperature range of -40°C to 85°C. This through-hole component is housed in a PDIP package with tin, matte contact plating.
Analog Devices AD7306ANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Rate | 5Mbps |
| ESD Protection | Yes |
| Height | 3.3mm |
| Interface | RS-232, RS-422 |
| Lead Free | Contains Lead |
| Length | 31.19mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7306ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
