
5V powered RS-232/RS-422 bus transceiver featuring 3 transmitters and 2 receivers for full-duplex communication. Operates with a supply voltage of 5V (4.75V to 5.25V) and supports data rates up to 5Mbps. Includes ESD protection and receiver hysteresis of 70mV. Packaged in a 7.6mm width, 15.6mm length, 2.35mm height SOIC W surface-mount case with tin/lead contact plating.
Analog Devices AD7306AR technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Lead |
| Data Rate | 5Mbps |
| ESD Protection | Yes |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7306AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.