
Analog Devices AD7306JN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Rate | 100Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7306JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
