
Full duplex RS-232/RS-422 transceiver with 5Mbps data rate, featuring 3 drivers and 2 receivers. This integrated circuit operates from a 5V supply voltage and offers ESD protection. Packaged in a PDIP with tin matte contact plating, it supports through-hole mounting and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7306JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Rate | 5Mbps |
| ESD Protection | Yes |
| Height | 3.3mm |
| Interface | RS-232, RS-422 |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7306JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
