
5V powered RS-232/RS-422 transceiver for surface mount applications. Features 3 drivers and 2 receivers, supporting full-duplex communication at data rates up to 100Kbps. Operates from a 4.75V to 5.25V supply with a maximum supply current of 15mA. Includes ESD protection and receiver hysteresis of 70mV. Packaged in SOIC with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD7306JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7306JR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 100Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7306JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
