
The AD7306JR-REEL is a dual-receiver bus transceiver from Analog Devices. It operates at a maximum data rate of 5Gbps and is designed for use with a 5V supply voltage. The device is packaged in a SOIC-24 package and is suitable for surface mount applications. The AD7306JR-REEL is rated to operate over a temperature range of 0°C to 70°C. It draws a maximum supply current of 15mA.
Analog Devices AD7306JR-REEL technical specifications.
| Package/Case | SOIC W |
| Data Rate | 5Gbps |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 15mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7306JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
