
5Mbps RS-232/RS-422 Bus Transceiver, featuring 3 drivers and 2 receivers for full-duplex communication. This surface-mount SOIC package operates from a 4.75V to 5.25V supply, with a maximum supply current of 15mA. ESD protection is integrated, and the component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7306JRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7306JRZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| ESD Protection | Yes |
| Height | 2.35mm |
| Interface | RS-232, RS-422 |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7306JRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
