
5V powered RS-232/RS-422 transceiver featuring full-duplex operation. This surface mount IC offers 3 drivers and 2 receivers, with a data rate up to 5Mbps. It includes ESD protection and operates within a temperature range of -40°C to 85°C. The component is supplied in a 1000-piece tape and reel package.
Sign in to ask questions about the Analog Devices AD7306JRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7306JRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 5Mbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7306JRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
